RTS016N26S03 | ||
---|---|---|
DigiKey Part Number | 889-2606-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS016N26S03 | |
Description | CONN RCPT HSG FMALE 26POS PNL MT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS016N26S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.34000 | ¥130.34 |
10 | ¥115.56100 | ¥1,155.61 |
25 | ¥111.11280 | ¥2,777.82 |
50 | ¥106.67000 | ¥5,333.50 |
100 | ¥100.74340 | ¥10,074.34 |
300 | ¥91.85423 | ¥27,556.27 |
600 | ¥85.92825 | ¥51,556.95 |