



RTS6BS16N26S03 | |
|---|---|
DigiKey Part Number | 889-2590-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N26S03 |
Description | CONN PLUG HSG FMALE 26POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.95000 | ¥144.95 |
| 10 | ¥123.17300 | ¥1,231.73 |
| 25 | ¥115.46200 | ¥2,886.55 |
| 50 | ¥109.95000 | ¥5,497.50 |
| 100 | ¥104.70470 | ¥10,470.47 |
| 300 | ¥96.90113 | ¥29,070.34 |
| 500 | ¥93.47500 | ¥46,737.50 |












