


MP20W23F | |
|---|---|
DigiKey Part Number | 889-1649-ND |
Manufacturer | |
Manufacturer Product Number | MP20W23F |
Description | CONTACT PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.73400 | ¥107.34 |
| 25 | ¥10.06240 | ¥251.56 |
| 50 | ¥9.57940 | ¥478.97 |
| 100 | ¥9.12200 | ¥912.20 |
| 250 | ¥8.55028 | ¥2,137.57 |
| 500 | ¥8.14194 | ¥4,070.97 |
| 1,000 | ¥7.75336 | ¥7,753.36 |
| 2,500 | ¥7.26806 | ¥18,170.15 |

























