



RTS018N32S03 | |
|---|---|
DigiKey Part Number | 889-2624-ND |
Manufacturer | |
Manufacturer Product Number | RTS018N32S03 |
Description | CONN RCPT HSG FMALE 32POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS018N32S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.72000 | ¥128.72 |
| 10 | ¥109.38900 | ¥1,093.89 |
| 25 | ¥102.53720 | ¥2,563.43 |
| 50 | ¥97.64240 | ¥4,882.12 |
| 100 | ¥92.98270 | ¥9,298.27 |
| 300 | ¥86.05227 | ¥25,815.68 |
| 500 | ¥83.00962 | ¥41,504.81 |
| 1,000 | ¥79.05277 | ¥79,052.77 |

















