


MP28W23G10 | |
|---|---|
DigiKey Part Number | 889-MP28W23G10-ND |
Manufacturer | |
Manufacturer Product Number | MP28W23G10 |
Description | PIN CONTACT, MACHINED, SIZE 20, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP28W23G10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 0.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥14.42200 | ¥144.22 |
| 25 | ¥13.51880 | ¥337.97 |
| 50 | ¥12.87380 | ¥643.69 |
| 100 | ¥12.25780 | ¥1,225.78 |
| 250 | ¥11.49024 | ¥2,872.56 |
| 500 | ¥10.94148 | ¥5,470.74 |
| 1,000 | ¥10.41935 | ¥10,419.35 |
| 2,500 | ¥9.76738 | ¥24,418.45 |





















