CA-4020-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA-4020-59
ecomate® Family Overview

CA-4020-59

DigiKey Part Number
889-3098-ND
Manufacturer
Manufacturer Product Number
CA-4020-59
Description
CONN SEALING PLUG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
For Use With/Related Products
ecomate® RM Series Connector, 20AWG
Shell Size - Insert
-
Material
-
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.41100¥24.11
25¥2.25880¥56.47
50¥2.15180¥107.59
100¥2.04920¥204.92
250¥1.92032¥480.08
500¥1.82862¥914.31
1,000¥1.74119¥1,741.19
2,500¥1.63206¥4,080.15