




RT0W0106SNH-K | |
|---|---|
DigiKey Part Number | 889-1304-ND |
Manufacturer | |
Manufacturer Product Number | RT0W0106SNH-K |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 150VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.97000 | ¥186.97 |
| 10 | ¥158.86500 | ¥1,588.65 |
| 25 | ¥148.91960 | ¥3,722.99 |
| 50 | ¥141.81460 | ¥7,090.73 |
| 100 | ¥135.04850 | ¥13,504.85 |
| 250 | ¥126.60172 | ¥31,650.43 |
| 500 | ¥120.56750 | ¥60,283.75 |





















