RF55-26Z-T-09-50-A-SH | ||
---|---|---|
DigiKey Part Number | 2057-RF55-26Z-T-09-50-A-SH-ND | |
Manufacturer | ||
Manufacturer Product Number | RF55-26Z-T-09-50-A-SH | |
Description | FAKRA PLUG SMA TYPE: STRAIGHT, B | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SMA, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.53000 | ¥355.30 |
25 | ¥33.64840 | ¥841.21 |
50 | ¥32.86700 | ¥1,643.35 |
100 | ¥31.30220 | ¥3,130.22 |
300 | ¥27.38913 | ¥8,216.74 |
500 | ¥26.60650 | ¥13,303.25 |
1,000 | ¥22.69384 | ¥22,693.84 |
2,500 | ¥21.12876 | ¥52,821.90 |