SMB, Fakra II Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra II Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
734036290
734036290
Molex RF Connectors | Digi-Key Daily

0734036290

DigiKey Part Number
WM10371-ND
Manufacturer
Manufacturer Product Number
0734036290
Description
CONN FAKRA JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Fakra II Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
0734036290 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code Z
Series
Housing Color
Blue, Water
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Shroud
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polypropylene (PP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-174, 188, 316
Mating Cycles
50
Fastening Type
Locking Ramp
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥15.01800¥150.18
25¥14.07880¥351.97
50¥13.40560¥670.28
100¥12.76560¥1,276.56
250¥11.96604¥2,991.51
500¥11.39456¥5,697.28
1,000¥10.85081¥10,850.81
2,500¥10.17183¥25,429.58
Manufacturers Standard Package