RF55-31Z-T-02-50-X-SH | ||
---|---|---|
DigiKey Part Number | 2057-RF55-31Z-T-02-50-X-SH-ND | |
Manufacturer | ||
Manufacturer Product Number | RF55-31Z-T-02-50-X-SH | |
Description | FAKRA PLUG SMB TYPE: STRAIGHT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |
10 | ¥32.56600 | ¥325.66 |
25 | ¥30.84400 | ¥771.10 |
50 | ¥30.12840 | ¥1,506.42 |
100 | ¥28.69330 | ¥2,869.33 |
300 | ¥25.10663 | ¥7,531.99 |
500 | ¥24.38932 | ¥12,194.66 |
1,000 | ¥20.80265 | ¥20,802.65 |
2,500 | ¥19.36802 | ¥48,420.05 |