RF55-34C-T-02-50-SH | ||
---|---|---|
DigiKey Part Number | 2057-RF55-34C-T-02-50-SH-ND | |
Manufacturer | ||
Manufacturer Product Number | RF55-34C-T-02-50-SH | |
Description | FAKRA JACK SMB TYPE: STRAIGHT FO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.31600 | ¥243.16 |
25 | ¥23.03200 | ¥575.80 |
50 | ¥22.49860 | ¥1,124.93 |
100 | ¥21.42640 | ¥2,142.64 |
300 | ¥18.74850 | ¥5,624.55 |
500 | ¥18.21276 | ¥9,106.38 |
1,000 | ¥15.53438 | ¥15,534.38 |
2,500 | ¥14.46306 | ¥36,157.65 |