RF55-30C-T-00-50-G-SH | |
---|---|
DigiKey Part Number | 2057-RF55-30C-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30C-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥18.31500 | ¥183.15 |
25 | ¥17.34800 | ¥433.70 |
40 | ¥16.94400 | ¥677.76 |
100 | ¥16.13710 | ¥1,613.71 |
300 | ¥14.20517 | ¥4,261.55 |