MP20W23G10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP20W23G10
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MP20W23G10

DigiKey Part Number
889-MP20W23G10-ND
Manufacturer
Manufacturer Product Number
MP20W23G10
Description
PIN CONTACT, MACHINED, SIZE 20,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.46000¥16.46
10¥13.95100¥139.51
25¥13.07240¥326.81
50¥12.44720¥622.36
100¥11.85260¥1,185.26
250¥11.10984¥2,777.46
500¥10.57928¥5,289.64
1,000¥10.07443¥10,074.43
2,500¥9.44405¥23,610.12
Manufacturers Standard Package