


MP20W23G30 | |
|---|---|
DigiKey Part Number | MP20W23G30-ND |
Manufacturer | |
Manufacturer Product Number | MP20W23G30 |
Description | CONTACT PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥30.90300 | ¥309.03 |
| 25 | ¥28.96280 | ¥724.07 |
| 50 | ¥27.58020 | ¥1,379.01 |
| 100 | ¥26.26300 | ¥2,626.30 |
| 250 | ¥24.61848 | ¥6,154.62 |
| 500 | ¥23.44390 | ¥11,721.95 |
| 1,000 | ¥22.32563 | ¥22,325.63 |
| 2,500 | ¥20.92920 | ¥52,323.00 |




















