




RT0W61832PNH | |
|---|---|
DigiKey Part Number | 889-1678-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61832PNH |
Description | CONN PLUG HSG MALE 32POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.70000 | ¥240.70 |
| 10 | ¥204.57300 | ¥2,045.73 |
| 25 | ¥191.76320 | ¥4,794.08 |
| 50 | ¥182.61240 | ¥9,130.62 |
| 100 | ¥173.90330 | ¥17,390.33 |
| 250 | ¥163.02736 | ¥40,756.84 |
| 500 | ¥155.25712 | ¥77,628.56 |

















