MS24W23F | ||
---|---|---|
DigiKey Part Number | 889-MS24W23F-ND | |
Manufacturer | ||
Manufacturer Product Number | MS24W23F | |
Description | SOCKET CONTACT, MACHINED, GOLD F | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MS24W23F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.13 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86400 | ¥128.64 |
25 | ¥12.31400 | ¥307.85 |
50 | ¥12.03980 | ¥601.99 |
100 | ¥11.49230 | ¥1,149.23 |
250 | ¥10.39764 | ¥2,599.41 |
500 | ¥9.57670 | ¥4,788.35 |
1,000 | ¥8.20853 | ¥8,208.53 |
3,000 | ¥7.66129 | ¥22,983.87 |