RTS6BS12N10P03 | ||
---|---|---|
DigiKey Part Number | 889-1389-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS6BS12N10P03 | |
Description | CONN PLUG HSG MALE 10POS INLINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS6BS12N10P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.18000 | ¥136.18 |
10 | ¥120.71400 | ¥1,207.14 |
25 | ¥116.06840 | ¥2,901.71 |
50 | ¥111.42500 | ¥5,571.25 |
200 | ¥105.23420 | ¥21,046.84 |
400 | ¥95.94900 | ¥38,379.60 |
600 | ¥89.75863 | ¥53,855.18 |
1,000 | ¥82.33036 | ¥82,330.36 |