RTS716N26PHEC03 | ||
---|---|---|
DigiKey Part Number | 889-3200-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS716N26PHEC03 | |
Description | CONN RCPT HSG MALE 26POS PNL MT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount Backshell | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Gasket, 1 O-Ring, 1 Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.41000 | ¥141.41 |
10 | ¥125.34300 | ¥1,253.43 |
25 | ¥120.52520 | ¥3,013.13 |
50 | ¥115.70400 | ¥5,785.20 |
200 | ¥109.27600 | ¥21,855.20 |
400 | ¥99.63400 | ¥39,853.60 |
600 | ¥93.20600 | ¥55,923.60 |
1,000 | ¥85.49240 | ¥85,492.40 |