


MS20M23F | |
|---|---|
DigiKey Part Number | 889-1652-ND |
Manufacturer | |
Manufacturer Product Number | MS20M23F |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS20M23F Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness Flash |
Contact Type Socket | Termination Finish Copper Alloy |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.18800 | ¥91.88 |
| 25 | ¥8.61400 | ¥215.35 |
| 50 | ¥8.20220 | ¥410.11 |
| 100 | ¥7.80940 | ¥780.94 |
| 250 | ¥7.32028 | ¥1,830.07 |
| 500 | ¥6.97062 | ¥3,485.31 |
| 1,000 | ¥6.63783 | ¥6,637.83 |
| 2,500 | ¥6.22238 | ¥15,555.95 |




























