MS24W23G10 | |
---|---|
DigiKey Part Number | 889-MS24W23G10-ND |
Manufacturer | |
Manufacturer Product Number | MS24W23G10 |
Description | SOCKET CONTACT, MACHINED, GOLD 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS24W23G10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.13 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥14.15300 | ¥141.53 |
25 | ¥12.92480 | ¥323.12 |
50 | ¥12.13660 | ¥606.83 |
100 | ¥11.39620 | ¥1,139.62 |
200 | ¥9.90950 | ¥1,981.90 |
500 | ¥9.00894 | ¥4,504.47 |
1,000 | ¥8.04352 | ¥8,043.52 |
2,500 | ¥7.18318 | ¥17,957.95 |