RTS612NDCG | |
---|---|
DigiKey Part Number | 889-3123-ND |
Manufacturer | |
Manufacturer Product Number | RTS612NDCG |
Description | DUST CAP FOR PLUG, SIZE 12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS612NDCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug Connectors | |
Shell Size - Insert | 12 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.69100 | ¥266.91 |
25 | ¥24.37160 | ¥609.29 |
50 | ¥22.88420 | ¥1,144.21 |
100 | ¥21.48670 | ¥2,148.67 |
200 | ¥18.68425 | ¥3,736.85 |
500 | ¥16.98608 | ¥8,493.04 |
1,000 | ¥16.15033 | ¥16,150.33 |