


RTS010DCG | |
|---|---|
DigiKey Part Number | 889-2625-ND |
Manufacturer | |
Manufacturer Product Number | RTS010DCG |
Description | CONN DUST COVER 10 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS010DCG Models |
Category | For Use With/Related Products Receptacle Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 10 |
Series | Material Thermoplastic |
Packaging Bag | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.81000 | ¥28.81 |
| 10 | ¥24.45800 | ¥244.58 |
| 25 | ¥22.92280 | ¥573.07 |
| 50 | ¥21.82800 | ¥1,091.40 |
| 100 | ¥20.78570 | ¥2,078.57 |
| 300 | ¥19.23453 | ¥5,770.36 |
| 500 | ¥18.55356 | ¥9,276.78 |
| 1,000 | ¥17.66846 | ¥17,668.46 |
| 2,500 | ¥16.56318 | ¥41,407.95 |























