



RTS010N4P03 | |
|---|---|
DigiKey Part Number | 889-2632-ND |
Manufacturer | |
Manufacturer Product Number | RTS010N4P03 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS010N4P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.95000 | ¥124.95 |
| 10 | ¥106.16200 | ¥1,061.62 |
| 25 | ¥99.51360 | ¥2,487.84 |
| 50 | ¥94.76100 | ¥4,738.05 |
| 100 | ¥90.23990 | ¥9,023.99 |
| 300 | ¥83.51433 | ¥25,054.30 |
| 500 | ¥80.56106 | ¥40,280.53 |
| 1,000 | ¥76.72075 | ¥76,720.75 |

























