MP14M23G10 | ||
---|---|---|
DigiKey Part Number | 889-MP14M23G10-ND | |
Manufacturer | ||
Manufacturer Product Number | MP14M23G10 | |
Description | PIN CONTACT, MACHINED, SIZE 16, | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MP14M23G10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.72100 | ¥107.21 |
25 | ¥9.79520 | ¥244.88 |
50 | ¥9.19620 | ¥459.81 |
100 | ¥8.63460 | ¥863.46 |
200 | ¥7.50825 | ¥1,501.65 |
500 | ¥6.82608 | ¥3,413.04 |
1,000 | ¥6.09462 | ¥6,094.62 |
2,500 | ¥5.64393 | ¥14,109.83 |