RTS1BS10N3P03 | |
---|---|
DigiKey Part Number | 889-3209-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS10N3P03 |
Description | CONN RCPT HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS10N3P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥99.04900 | ¥990.49 |
25 | ¥90.45040 | ¥2,261.26 |
50 | ¥84.93180 | ¥4,246.59 |
100 | ¥79.74800 | ¥7,974.80 |
200 | ¥69.34535 | ¥13,869.07 |
500 | ¥63.04148 | ¥31,520.74 |
1,000 | ¥60.04727 | ¥60,047.27 |