RT00147SNH | |
---|---|
DigiKey Part Number | 889-RT00147SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00147SNH |
Description | RECEPTACLE, SQUARE FLANGE, 7 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥95.21000 | ¥952.10 |
25 | ¥86.95000 | ¥2,173.75 |
50 | ¥81.64240 | ¥4,082.12 |
100 | ¥76.65970 | ¥7,665.97 |
200 | ¥66.66095 | ¥13,332.19 |
500 | ¥65.55760 | ¥32,778.80 |