PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,082 In Stock | 1 : ¥4.10000 Box | Box | Active | Polymeric | 120V | 900 mA | 1.8 A | 5 A | 7.2 s | 200 mOhms | 470 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.469" Dia x 0.150" T (11.90mm x 3.80mm) | 0.626" (15.90mm) | - | 0.201" (5.10mm) | |||
4,267 In Stock | 1 : ¥4.31000 Box | Box | Active | Polymeric | 120V | 500 mA | 1 A | 3 A | 6 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.362" Dia x 0.150" T (9.20mm x 3.80mm) | 0.587" (14.90mm) | - | 0.201" (5.10mm) | |||
5,366 In Stock | 1 : ¥6.48000 Box | Box | Active | Polymeric | 120V | 1.1 A | 2.2 A | 8 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.524" Dia x 0.161" T (13.30mm x 4.10mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
2,963 In Stock | 1 : ¥6.83000 Box | Box | Active | Polymeric | 120V | 1.25 A | 2.5 A | 12.5 A | 20 s | 110 mOhms | 330 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.161" W (14.00mm x 4.10mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) | |||
4,664 In Stock | 1 : ¥11.71000 Box | Box | Active | Polymeric | 120V | 3.75 A | 7.5 A | 20 A | 24 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 1.161" Dia x 0.161" T (29.50mm x 4.10mm) | 1.339" (34.00mm) | - | 0.402" (10.20mm) | |||
18,597 In Stock | 1 : ¥3.90000 Box | Box | Active | Polymeric | 120V | 300 mA | 600 mA | 3 A | 8.5 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
1,169 In Stock | 1 : ¥3.90000 Box | Box | Active | Polymeric | 120V | 100 mA | 200 mA | 2 A | 10 s | 3 Ohms | 7.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
3,528 In Stock | 1 : ¥4.47000 Cut Tape (CT) 2,000 : ¥1.87263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 120V | 500 mA | 1 A | 3 A | 6 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.362" Dia x 0.150" T (9.20mm x 3.80mm) | 0.587" (14.90mm) | - | 0.201" (5.10mm) | |||
2,741 In Stock | 1 : ¥4.47000 Box | Box | Active | Polymeric | 120V | 650 mA | 1.3 A | 5 A | 5.7 s | 310 mOhms | 720 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.382" Dia x 0.150" T (9.70mm x 3.80mm) | 0.587" (14.90mm) | - | 0.201" (5.10mm) | |||
2,844 In Stock | 1 : ¥4.72000 Box | Box | Active | Polymeric | 120V | 750 mA | 1.5 A | 5 A | 6.3 s | 250 mOhms | 600 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.417" Dia x 0.150" T (10.60mm x 3.80mm) | 0.610" (15.50mm) | - | 0.201" (5.10mm) | |||
1,806 In Stock | 1 : ¥4.80000 Box | Box | Active | Polymeric | 120V | 750 mA | 1.5 A | 7 A | 15 s | 250 mOhms | 690 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.429" Dia x 0.161" T (10.90mm x 4.10mm) | 0.669" (17.00mm) | - | 0.201" (5.10mm) | |||
789 In Stock | 1 : ¥6.34000 Box | Box | Active | Polymeric | 120V | 1 A | 2 A | 10 A | 15 s | 180 mOhms | 470 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.453" Dia x 0.161" T (11.50mm x 4.10mm) | 0.791" (20.10mm) | - | 0.201" (5.10mm) | |||
185 In Stock | 1 : ¥8.05000 Box | Box | Active | Polymeric | 120V | 1.35 A | 2.7 A | 13.5 A | 20 s | 110 mOhms | 300 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.610" L x 0.161" W (15.50mm x 4.10mm) | 0.811" (20.60mm) | - | 0.201" (5.10mm) | |||
246 In Stock | 1 : ¥4.15000 Box | Box | Active | Polymeric | 120V | 400 mA | 800 mA | 3 A | 6.5 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.323" Dia x 0.150" T (8.20mm x 3.80mm) | 0.559" (14.20mm) | - | 0.201" (5.10mm) | |||
732 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,500 : ¥2.86344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 120V | 1 A | 2 A | 10 A | 15 s | 180 mOhms | 470 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.453" L x 0.161" W (11.50mm x 4.10mm) | 0.791" (20.10mm) | - | 0.201" (5.10mm) | |||
395 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,000 : ¥1.67951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 120V | 300 mA | 600 mA | 3 A | 8.5 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
322 In Stock | 1 : ¥6.75000 Cut Tape (CT) 1,500 : ¥2.90989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 120V | 1.1 A | 2.2 A | 8 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.524" Dia x 0.161" T (13.30mm x 4.10mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.59079 Box | Box | Active | Polymeric | 120V | 170 mA | 340 mA | 2 A | 10 s | 2 Ohms | 7 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.59079 Box | Box | Active | Polymeric | 120V | 200 mA | 400 mA | 2 A | 9 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.59079 Box | Box | Active | Polymeric | 120V | 250 mA | 500 mA | 3 A | 7.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.67951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 120V | 100 mA | 200 mA | 2 A | 10 s | 3 Ohms | 7.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.67951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 120V | 170 mA | 340 mA | 2 A | 10 s | 2 Ohms | 7 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.67951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 120V | 200 mA | 400 mA | 2 A | 9 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.67951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 120V | 250 mA | 500 mA | 3 A | 7.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.85653 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 120V | 400 mA | 800 mA | 3 A | 6.5 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.323" Dia x 0.150" T (8.20mm x 3.80mm) | 0.559" (14.20mm) | - | 0.201" (5.10mm) |