0ZRM0030FF2C | ||
---|---|---|
DigiKey Part Number | 507-0ZRM0030FF2CTR-ND - Tape & Reel (TR) 507-0ZRM0030FF2CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0030FF2C | |
Description | PTC RESET FUSE 120V 300MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 300 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0030FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 3 A | |
Time to Trip | 8.5 s | |
Resistance - Initial (Ri) (Min) | 880 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
5 | ¥3.94000 | ¥19.70 |
10 | ¥3.81700 | ¥38.17 |
50 | ¥3.20980 | ¥160.49 |
100 | ¥2.66480 | ¥266.48 |
250 | ¥2.42276 | ¥605.69 |
500 | ¥2.05940 | ¥1,029.70 |
1,000 | ¥1.81706 | ¥1,817.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69593 | ¥3,391.86 |
4,000 | ¥1.66566 | ¥6,662.64 |
6,000 | ¥1.63536 | ¥9,812.16 |
10,000 | ¥1.57479 | ¥15,747.90 |