0ZRM0075FF1E | ||
---|---|---|
DigiKey Part Number | 507-1401-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0075FF1E | |
Description | PTC RESET FUSE 120V 750MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 750 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0075FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 5 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.417" Dia x 0.150" T (10.60mm x 3.80mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.59800 | ¥22.99 |
10 | ¥4.45800 | ¥44.58 |
50 | ¥3.75000 | ¥187.50 |
100 | ¥3.11380 | ¥311.38 |
250 | ¥2.83060 | ¥707.65 |
500 | ¥2.40616 | ¥1,203.08 |
1,000 | ¥2.12302 | ¥2,123.02 |
5,000 | ¥1.91073 | ¥9,553.65 |