0ZRM0125FF1A | ||
---|---|---|
DigiKey Part Number | 507-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0125FF1A | |
Description | PTC RESET FUSE 120V 1.25A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 1.25 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0125FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 12.5 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 330 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.161" W (14.00mm x 4.10mm) | |
Height - Seated (Max) | 0.854" (21.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.65000 | ¥33.25 |
10 | ¥6.45300 | ¥64.53 |
50 | ¥5.42640 | ¥271.32 |
100 | ¥4.50530 | ¥450.53 |
250 | ¥4.09612 | ¥1,024.03 |
500 | ¥3.48158 | ¥1,740.79 |
1,000 | ¥3.07194 | ¥3,071.94 |
5,000 | ¥2.76478 | ¥13,823.90 |