0ZRE0016FF1C | ||
---|---|---|
DigiKey Part Number | 507-1351-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0016FF1C | |
Description | PTC RESET FUSE 240V 160MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 160 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0016FF1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 370 mA | |
Current - Max | 2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.150" W (9.90mm x 3.80mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
5 | ¥3.72800 | ¥18.64 |
10 | ¥3.61200 | ¥36.12 |
50 | ¥3.03920 | ¥151.96 |
100 | ¥2.52270 | ¥252.27 |
250 | ¥2.29336 | ¥573.34 |
500 | ¥1.94940 | ¥974.70 |
1,000 | ¥1.72002 | ¥1,720.02 |
5,000 | ¥1.54805 | ¥7,740.25 |