Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8605ARTZ-REEL

DigiKey Part Number
AD8605ARTZ-REELTR-ND - Tape & Reel (TR)
AD8605ARTZ-REELCT-ND - Cut Tape (CT)
AD8605ARTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8605ARTZ-REEL
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8605ARTZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1mA
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP621ST-E/OTMicrochip Technology3,927MCP621ST-E/OTCT-ND¥14.64000Similar
TSV321RAILTSTMicroelectronics17,854497-7687-1-ND¥11.83000Similar
TSV321RAIYLTSTMicroelectronics2,401497-TSV321RAIYLTCT-ND¥12.40000Similar
TSV321RILTSTMicroelectronics294,414497-8164-1-ND¥8.10000Similar
TSV991IYLTSTMicroelectronics14,486497-10281-1-ND¥9.76000Similar
In-Stock: 44,225
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.22000¥25.22
10¥18.84700¥188.47
25¥17.26120¥431.53
100¥15.51450¥1,551.45
250¥14.68188¥3,670.47
500¥14.42452¥7,212.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥12.85169¥128,516.90
Manufacturers Standard Package