15.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESD5V0D3-TP

DigiKey Part Number
ESD5V0D3-TPMSTR-ND - Tape & Reel (TR)
ESD5V0D3-TPMSCT-ND - Cut Tape (CT)
ESD5V0D3-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0D3-TP
Description
TVS DIODE 5VWM 15.5VC SOD323
Customer Reference
Detailed Description
15.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
350pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453,414
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):243360
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.76200¥17.62
100¥1.09990¥109.99
500¥0.81162¥405.81
1,000¥0.71833¥718.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59941¥1,798.23
6,000¥0.53938¥3,236.28
9,000¥0.50875¥4,578.75
15,000¥0.47432¥7,114.80
21,000¥0.45392¥9,532.32
30,000¥0.43408¥13,022.40
Manufacturers Standard Package