BZX55C3V0-TAP | ||
---|---|---|
DigiKey Part Number | BZX55C3V0-TAPGICT-ND - Cut Tape (CT) BZX55C3V0-TAPGITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BZX55C3V0-TAP | |
Description | DIODE ZENER 3V 500MW DO35 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62390 | ¥62.39 |
500 | ¥0.52030 | ¥260.15 |
1,000 | ¥0.36154 | ¥361.54 |
2,000 | ¥0.31335 | ¥626.70 |
5,000 | ¥0.29066 | ¥1,453.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24104 | ¥2,410.40 |
30,000 | ¥0.23678 | ¥7,103.40 |
50,000 | ¥0.21267 | ¥10,633.50 |
100,000 | ¥0.18857 | ¥18,857.00 |
250,000 | ¥0.18432 | ¥46,080.00 |