PLT1M-M69 | ||
---|---|---|
DigiKey Part Number | 298-10430-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT1M-M69 | |
Description | CBL TIE LOCKING NAT 18LBS 3.9" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.48048 | ¥1,480.48 |
5,000 | ¥1.43745 | ¥7,187.25 |
10,000 | ¥1.37720 | ¥13,772.00 |
50,000 | ¥1.33416 | ¥66,708.00 |
100,000 | ¥1.30834 | ¥130,834.00 |