


S4-18-M | |
|---|---|
DigiKey Part Number | 298-13136-ND |
Manufacturer | |
Manufacturer Product Number | S4-18-M |
Description | CBL TIE LOCKING NAT 18LB 3.94" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18R0HSUVM4 | HellermannTyton | 1,100 | 1436-T18R0HSUVM4-ND | ¥0.88554 | Direct |
| CT4NT18-C | 3M | 56,500 | 3M115C-ND | ¥0.40080 | Parametric Equivalent |
| CT4NT18-M | 3M | 35,681 | 3M115M-ND | ¥0.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.14866 | ¥148.66 |
| 2,000 | ¥0.14531 | ¥290.62 |
| 3,000 | ¥0.14337 | ¥430.11 |
| 5,000 | ¥0.14097 | ¥704.85 |
| 7,000 | ¥0.13941 | ¥975.87 |
| 10,000 | ¥0.13777 | ¥1,377.70 |





