Standard, Locking Natural 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4NT18-C

DigiKey Part Number
3M115C-ND
Manufacturer
Manufacturer Product Number
CT4NT18-C
Description
CBL TIE LOCKING NAT 18LB 4.10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bag
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
60 Months
Length - Approximate
4"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.75" (19.05mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
0.100" (2.54mm)
Base Product Number
Length - Actual
0.342' (104.24mm, 4.10")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,400
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.40080¥40.08
200¥0.38210¥76.42
300¥0.37120¥111.36
500¥0.35796¥178.98
700¥0.34954¥244.68
1,000¥0.34080¥340.80
Manufacturers Standard Package