2-6609075-9 | ||
---|---|---|
DigiKey Part Number | 2-6609075-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-6609075-9 | |
Description | LINE FILTER 125VDC 15A PNL MT | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter 15 A AC SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-6609075-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | - | |
Voltage - Rated DC | 125V | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 2.25 kV | |
Voltage - Rated AC (Phase to Phase) | 1.45 kV | |
Current | 15 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UL | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Panel Mount | |
Termination Style | SMD (SMT) Tab | |
Inductance | 24µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥121.26233 | ¥14,551.48 |