8732S1HZBE | ||
---|---|---|
DigiKey Part Number | CKN10197-ND | |
Manufacturer | ||
Manufacturer Product Number | 8732S1HZBE | |
Description | SWITCH PUSH SPST-NO 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear | |
Datasheet | Datasheet | |
EDA/CAD Models | 8732S1HZBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel | |
Panel Cutout Dimensions | Circular - 8.08mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.24000 | ¥100.24 |
10 | ¥90.54900 | ¥905.49 |
25 | ¥86.19160 | ¥2,154.79 |
40 | ¥81.83275 | ¥3,273.31 |
80 | ¥78.92775 | ¥6,314.22 |
240 | ¥74.08558 | ¥17,780.54 |
480 | ¥67.79073 | ¥32,539.55 |
960 | ¥59.92824 | ¥57,531.11 |