8 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 8R F

DigiKey Part Number
HS1008RF-ND
Manufacturer
Manufacturer Product Number
HS100 8R F
Description
RES CHAS MNT 8 OHM 1% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 8R F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
8 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.73000¥121.73
10¥85.18900¥851.89
45¥70.01200¥3,150.54
90¥64.62822¥5,816.54
135¥61.86326¥8,351.54
270¥57.70711¥15,580.92
540¥54.17735¥29,255.77
1,035¥51.35013¥53,147.38
Manufacturers Standard Package