0ZRM0010FF1E | ||
---|---|---|
DigiKey Part Number | 507-1393-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0010FF1E | |
Description | PTC RESET FUSE 120V 100MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 100 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0010FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 2 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.150" T (7.90mm x 3.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.79200 | ¥18.96 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥3.09660 | ¥154.83 |
100 | ¥2.57030 | ¥257.03 |
250 | ¥2.33640 | ¥584.10 |
500 | ¥1.98600 | ¥993.00 |
3,000 | ¥1.60635 | ¥4,819.05 |
6,000 | ¥1.57715 | ¥9,462.90 |