0ZRM0100FF1E | ||
---|---|---|
DigiKey Part Number | 507-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0100FF1E | |
Description | PTC RESET FUSE 120V 1A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 1 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0100FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" Dia x 0.161" T (11.50mm x 4.10mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
5 | ¥6.20600 | ¥31.03 |
10 | ¥6.00900 | ¥60.09 |
50 | ¥5.05860 | ¥252.93 |
100 | ¥4.19910 | ¥419.91 |
250 | ¥3.81736 | ¥954.34 |
500 | ¥3.24482 | ¥1,622.41 |
1,000 | ¥2.86301 | ¥2,863.01 |
5,000 | ¥2.57673 | ¥12,883.65 |