0ZCG0020AF2C | ||
---|---|---|
DigiKey Part Number | 507-1757-2-ND - Tape & Reel (TR) 507-1757-1-ND - Cut Tape (CT) 507-1757-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCG0020AF2C | |
Description | PTC RESET FUSE 60V 200MA 1812 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCG0020AF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
5 | ¥1.25200 | ¥6.26 |
10 | ¥1.19500 | ¥11.95 |
50 | ¥1.06980 | ¥53.49 |
100 | ¥0.99510 | ¥99.51 |
250 | ¥0.88484 | ¥221.21 |
500 | ¥0.73738 | ¥368.69 |
1,000 | ¥0.70047 | ¥700.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.62677 | ¥1,253.54 |
4,000 | ¥0.58988 | ¥2,359.52 |
6,000 | ¥0.55302 | ¥3,318.12 |
10,000 | ¥0.51616 | ¥5,161.60 |