
1210L005/90WR | |
|---|---|
DigiKey Part Number | 18-1210L005/90WRTR-ND - Tape & Reel (TR) 18-1210L005/90WRCT-ND - Cut Tape (CT) 18-1210L005/90WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L005/90WR |
Description | 1210L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 90V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 150 mA | Approval Agency cURus |
Current - Max 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 5 | ¥11.56200 | ¥57.81 |
| 10 | ¥10.66800 | ¥106.68 |
| 50 | ¥8.85220 | ¥442.61 |
| 100 | ¥8.16740 | ¥816.74 |
| 250 | ¥7.33980 | ¥1,834.95 |
| 500 | ¥6.76734 | ¥3,383.67 |
| 1,000 | ¥6.23707 | ¥6,237.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.80900 | ¥14,427.00 |









