0ZRE0150FF1A | ||
---|---|---|
DigiKey Part Number | 507-2079-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0150FF1A | |
Description | PTC RESET FUSE 240V 1.5A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 1.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0150FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 15 A | |
Time to Trip | 23 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 320 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.921" Dia x 0.210" T (23.40mm x 5.30mm) | |
Height - Seated (Max) | 1.217" (30.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.09600 | ¥90.96 |
100 | ¥6.27520 | ¥627.52 |
1,000 | ¥4.54937 | ¥4,549.37 |
5,000 | ¥4.07873 | ¥20,393.65 |
10,000 | ¥3.92185 | ¥39,218.50 |