



LVR200S-240 | |
|---|---|
DigiKey Part Number | LVR200S-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR200S-240 |
Description | PTC RESET FUSE 240V 2A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 28 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 89 mOhms |
Series | Resistance - Post Trip (R1) (Max) 221 mOhms |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.980" L x 0.240" W (24.90mm x 6.10mm) |
Current - Hold (Ih) (Max) 2 A | Height - Seated (Max) 1.331" (33.80mm) |
Current - Trip (It) 4 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 20 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRE0200FF1A | Bel Fuse Inc. | 8,616 | 5923-0ZRE0200FF1A-ND | ¥13.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 5 | ¥16.77200 | ¥83.86 |
| 10 | ¥15.47300 | ¥154.73 |
| 50 | ¥12.83840 | ¥641.92 |
| 100 | ¥11.84430 | ¥1,184.43 |
| 250 | ¥10.64116 | ¥2,660.29 |
| 500 | ¥9.80888 | ¥4,904.44 |
| 1,000 | ¥9.03737 | ¥9,037.37 |
| 5,000 | ¥8.57392 | ¥42,869.60 |







