



LVR125S-240 | |
|---|---|
DigiKey Part Number | LVR125S-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR125S-240 |
Description | PTC RESET FUSE 240V 1.25A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 1.25 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR125S-240 Models |
Category | Time to Trip 23 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 165 mOhms |
Series | Resistance - Post Trip (R1) (Max) 440 mOhms |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.835" Dia x 0.209" T (21.20mm x 5.30mm) |
Current - Hold (Ih) (Max) 1.25 A | Height - Seated (Max) 1.079" (27.40mm) |
Current - Trip (It) 2.5 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 12.5 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRE0125FF1A | Bel Fuse Inc. | 925 | 5923-0ZRE0125FF1A-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 5 | ¥11.18200 | ¥55.91 |
| 10 | ¥10.32100 | ¥103.21 |
| 50 | ¥8.56440 | ¥428.22 |
| 100 | ¥7.90120 | ¥790.12 |
| 250 | ¥7.09996 | ¥1,774.99 |
| 500 | ¥6.54604 | ¥3,273.02 |
| 1,000 | ¥6.03263 | ¥6,032.63 |
| 5,000 | ¥5.49335 | ¥27,466.75 |


