0ZRE0200FF1A | ||
---|---|---|
DigiKey Part Number | 507-2080-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0200FF1A | |
Description | PTC RESET FUSE 240V 2A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 2 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0200FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 20 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.980" L x 0.240" W (24.90mm x 6.10mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.92500 | ¥99.25 |
100 | ¥6.84410 | ¥684.41 |
1,000 | ¥4.96173 | ¥4,961.73 |
5,000 | ¥4.44845 | ¥22,242.25 |
10,000 | ¥4.27735 | ¥42,773.50 |