


2068321401 | |
|---|---|
DigiKey Part Number | WM26560-ND |
Manufacturer | |
Manufacturer Product Number | 2068321401 |
Description | CONN HEADER VERT 14POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2068321401 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥22.22900 | ¥222.29 |
| 25 | ¥20.83960 | ¥520.99 |
| 90 | ¥19.03600 | ¥1,713.24 |
| 180 | ¥18.12683 | ¥3,262.83 |
| 270 | ¥17.61548 | ¥4,756.18 |
| 540 | ¥16.77472 | ¥9,058.35 |
| 1,080 | ¥15.97439 | ¥17,252.34 |
| 2,520 | ¥15.04812 | ¥37,921.26 |





