0ZRM0110FF2B | ||
---|---|---|
DigiKey Part Number | 507-0ZRM0110FF2BTR-ND - Tape & Reel (TR) 507-0ZRM0110FF2BCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRM0110FF2B | |
Description | PTC RESET FUSE 120V 1.1A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 120V 1.1 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRM0110FF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 8 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.524" Dia x 0.161" T (13.30mm x 4.10mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
5 | ¥6.58400 | ¥32.92 |
10 | ¥6.38700 | ¥63.87 |
50 | ¥5.37060 | ¥268.53 |
100 | ¥4.45850 | ¥445.85 |
250 | ¥4.05280 | ¥1,013.20 |
500 | ¥3.44498 | ¥1,722.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.93835 | ¥4,407.52 |
3,000 | ¥2.78633 | ¥8,358.99 |
7,500 | ¥2.73568 | ¥20,517.60 |
10,500 | ¥2.63436 | ¥27,660.78 |